220 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 400 mOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJC227M006RWJ

DigiKey Part Number
478-8864-2-ND - Tape & Reel (TR)
478-8864-1-ND - Cut Tape (CT)
478-8864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOJC227M006RWJ
Description
CAP NIOB OXI 220UF 20% 6.3V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 400 mOhms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
400 mOhms
Current - Leakage
26.4 µA
Dissipation Factor
14%
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Manufacturer Size Code
C
Height - Seated (Max)
0.110" (2.80mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,80400 €8,04 €
500,63740 €31,87 €
1000,58590 €58,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,49890 €249,45 €
1 0000,47200 €472,00 €
1 5000,45853 €687,79 €
2 5000,44360 €1 109,00 €
3 5000,43486 €1 522,01 €
5 0000,42647 €2 132,35 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,50060 €