
MS3476W18-32P | |
|---|---|
DigiKey Part Number | 2899-MS3476W18-32PS-ND |
Manufacturer | |
Manufacturer Product Number | MS3476W18-32P |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Green Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Green |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 32 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-26482 G Series II | Current Rating (Amps) 7.5A |
Shell Size - Insert 18-32 | Operating Temperature -55°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Applications Aerospace, Automotive, Aviation, Military, Telecommunications |
Orientation N (Normal) | Base Product Number |


