cms-photo-not-available

101269330016202BLF

Digi-Key Part Number
101269330016202BLF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
101269330016202BLF
Supplier
Description
HPCE STMT REC 16P20S
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
36 (20 + 16 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ - Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
8; 10
Number of Positions
36 (20 + 16 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.146" (3.70mm)
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
2258,52689 €1 918,55 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package25