98401-x01-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98401-101-24LF

Digi-Key Part Number
98401-101-24LF-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
98401-101-24LF
Supplier
Description
CONN HEADER SMD 24POS 2.54MM
Detailed Description
Connector Header Surface Mount 24 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
24
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.084" (2.14mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040