



164-182-6S-2 | |
|---|---|
DigiKey Part Number | 623-164-182-6S-2-ND |
Manufacturer | |
Manufacturer Product Number | 164-182-6S-2 |
Description | AUDIO CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Features Coupling Nut, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 6 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Orientation N (Normal) | Insert Material Diallyl Phthalate (DAP) |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 164-228-6S-3 | Amphenol PCD | 17 | 623-164-228-6S-3-ND | 32,39000 € | Parametric Equivalent |
| 164-229-6-5 | Amphenol PCD | 19 | 623-164-229-6-5-ND | 30,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,74000 € | 31,74 € |
| 25 | 25,28280 € | 632,07 € |
| 100 | 22,92860 € | 2 292,86 € |
| Unit Price without VAT: | 31,74000 € |
|---|---|
| Unit Price with VAT: | 39,04020 € |

