3220-20-0300-00-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3220-20-0300-00-TR
3220-20-0300-00
3220-20-0300-00

3220-20-0300-00-TR

Digi-Key Part Number
1175-2646-2-ND - Tape & Reel (TR)
1175-2646-1-ND - Cut Tape (CT)
1175-2646-6-ND - Digi-Reel®
Manufacturer
CNC Tech
Manufacturer Product Number
3220-20-0300-00-TR
Supplier
Description
CONN HEADER SMD 20POS 1.27MM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Connector Header Surface Mount 20 position 0.050" (1.27mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CNC Tech
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.050" (1.27mm)
Number of Positions
20
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,25000 €1,25 €
101,10200 €11,02 €
1000,95070 €95,07 €
Tape & Reel (TR)
QtyUnit PriceExt Price
7000,84266 €589,86 €
1 4000,72228 €1 011,19 €
2 1000,69820 €1 466,22 €
3 5000,67413 €2 359,45 €
4 9000,64202 €3 145,90 €