cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300062255ML

Digi-Key Part Number
19300062255ML-ND
Manufacturer
Manufacturer Product Number
19300062255ML
Description
CONN HAN 6B-ASG1-LB-K-M20
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
-
Package
-
Product Status
Active
Connector Type
-
Style
-
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
19300062255ML-ND
QtyUnit PriceExt Price
5057,38920 €2 869,46 €
Additional Resources
AttributeDescription
Standard Package1