cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66630095017

Digi-Key Part Number
66630095017-ND
Manufacturer
Manufacturer Product Number
66630095017
Description
CONN D-SUB RCPT 9POS CAGE CLAMP
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
HARTING
Series
-
Package
Bulk
Product Status
Active
Connector Style
D-Sub
Connector Type
Receptacle, Female Sockets
Number of Positions
9
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (4-40)
Termination
Cage Clamp
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9860
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10079,81780 €7 981,78 €
Additional Resources
AttributeDescription
Standard Package10