Parametric Equivalent
Parametric Equivalent

DCMV-8C8S-N-A197 | |
|---|---|
DigiKey Part Number | 1003-DCMV-8C8S-N-A197-ND |
Manufacturer | |
Manufacturer Product Number | DCMV-8C8S-N-A197 |
Description | DCMV-8C8S-N-A197 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Shielded |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shell Size, Connector Layout 4 (DC, C) - 8W8 | Contact Material Copper Alloy |
Contact Type Coax | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCMV-8X8S-N-A197 | ITT Cannon, LLC | 0 | 1003-DCMV-8X8S-N-A197-ND | 129,90294 € | Parametric Equivalent |
| DCMV-8X8S-N-K126 | ITT Cannon, LLC | 0 | 1003-DCMV-8X8S-N-K126-ND | 115,01270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 100,02206 € | 12 602,78 € |
| Unit Price without VAT: | 100,02206 € |
|---|---|
| Unit Price with VAT: | 123,02713 € |

