New at DigiKey
iG60P-ZU4702-4E008G-E032G-EAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
iG60P-ZU4702-4E008G-E032G-EAA
Explore iWave’s Zynq UltraScale+ RFSoC SoMs & 3U VPX Cards

iG60M-ZU4302-4E008G-E032G-IAA

DigiKey Part Number
2503-iG60M-ZU4302-4E008G-E032G-IAA-ND
Manufacturer
Manufacturer Product Number
iG60M-ZU4302-4E008G-E032G-IAA
Description
Zynq UltraScale+RFSoC ZU43DR SOM
Customer Reference
Detailed Description
Zynq™ UltraScale+™RFSoC Embedded Module Quad ARM® Cortex®-A53 Dual ARM® Cortex®-R5F 533MHz, 1.333GHz 16GB 32GB eMMC, 256MB QSPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MCU, FPGA
Core Processor
Quad ARM® Cortex®-A53
Co-Processor
Dual ARM® Cortex®-R5F
Speed
533MHz, 1.333GHz
Flash Size
32GB eMMC, 256MB QSPI
RAM Size
16GB
Connector Type
2 x 400 Pin
Size / Dimension
3.228" L x 3.937" W (82.00mm x 100.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 48 days from iWave Global
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.