RN73H Series

RN731JTTD1201D25

Digi-Key Part Number
2019-RN731JTTD1201D25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731JTTD1201D25
Supplier
Description
RES 1.2K OHM 0.5% 1/16W 0603
Detailed Description
1.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
1.2 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,03893 €194,65 €
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD1201D25TR
Standard Package5 000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RR0816P-122-DSusumu4 253RR08P1.2KDCT-ND0,09000 €Direct
RG1608P-122-B-T5Susumu19 796RG16P1.2KBCT-ND0,43000 €Upgrade
CPF-A-0603B1K2ETE Connectivity Passive Product8 9031712-CPF-A-0603B1K2ECT-ND0,43000 €Upgrade
RT0603BRD071K2LYAGEO11 310YAG1563CT-ND0,27000 €Upgrade
RT0603DRD071K2LYAGEO911311-1.2KDCT-ND0,15000 €Direct