RN73H Series

RN731JTTD1271D25

Digi-Key Part Number
2019-RN731JTTD1271D25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731JTTD1271D25
Supplier
Description
RES 1.27K OHM 0.5% 1/16W 0603
Detailed Description
1.27 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
1.27 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.03866€193.30
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD1271D25TR
Standard Package5,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-3AEB1271VPanasonic Electronic Components2,145P1.27KDBCT-ND€0.27000Upgrade
RR0816P-1271-D-11HSusumu5,652RR08P1.27KDCT-ND€0.08000Direct
2-2176088-2TE Connectivity Passive Product427A110118CT-ND€0.52000Upgrade
RT0603DRD071K27LYAGEO4,108311-2351-1-ND€0.14000Direct
TNPW06031K27BEEAVishay Dale3,062541-3173-1-ND€0.50000Upgrade