RN73H Series

RN731JTTD1272D25

Digi-Key Part Number
2019-RN731JTTD1272D25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731JTTD1272D25
Supplier
Description
RES 12.7K OHM 0.5% 1/16W 0603
Detailed Description
12.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
12.7 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,03866 €193,30 €
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD1272D25TR
Standard Package5 000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RNCF0603DTE12K7Stackpole Electronics Inc8 586RNCF0603DTE12K7CT-ND0,15000 €Upgrade
RT0603DRD0712K7LYAGEO7 910311-2341-1-ND0,15000 €Direct
RR0816P-1272-D-11CSusumu7 814RR08P12.7KDCT-ND0,08000 €Direct
2176089-9TE Connectivity Passive Product35A110214CT-ND0,52000 €Upgrade
TNPW060312K7BEEAVishay Dale4 582541-3584-1-ND0,50000 €Upgrade