RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1372B50

Digi-Key Part Number
2019-RN731JTTD1372B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1372B50
Description
RES 13.7K OHM 0.1% 1/16W 0603
Detailed Description
13.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Product Status
Last Time Buy
Resistance
13.7 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,07231 €361,55 €
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD1372B50TR
Standard Package5 000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN73C1J13K7BTDFTE Connectivity Passive Product1 000A123337CT-ND0,99000 €Upgrade
ERA-3AEB1372VPanasonic Electronic Components47P13.7KDBCT-ND0,33000 €Upgrade
1-2176089-1TE Connectivity Passive Product1 776A110217CT-ND0,60000 €Upgrade
RT0603BRD0713K7LYAGEO19 483YAG4473CT-ND0,32000 €Upgrade
RG1608P-1372-B-T5Susumu34 970RG16P13.7KBCT-ND0,47000 €Upgrade