cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD2401B25

Digi-Key Part Number
2019-RN732BTTD2401B25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732BTTD2401B25
Supplier
Description
RES 2.4K OHM 0.1% 1/8W 1206
Detailed Description
2.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
2.4 kOhms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,11067 €553,35 €
Additional Resources
AttributeDescription
Other Names2019-RN732BTTD2401B25TR
Standard Package5 000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-8AEB242VPanasonic Electronic Components145P2.4KBCCT-ND0,52000 €Upgrade
TNPW12062K40BEEAVishay Dale2 938541-4595-1-ND0,57000 €Upgrade
RG3216P-2401-B-T1Susumu1 453408-1702-1-ND0,54000 €Upgrade
TNPW12062K40BYEAVishay Dale2 644541-4596-1-ND0,80000 €Upgrade
ERA-8ARB242VPanasonic Electronic Components534P2.4KCSCT-ND1,01000 €Upgrade