LLC52AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LLC52AA
HVAC - Take a Load Off – Protect Control Sense

LLC54AF10

DigiKey Part Number
5666-LLC54AF10-ND
Manufacturer
Manufacturer Product Number
LLC54AF10
Description
LIQUID LEVEL CONTROL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 120VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
High/Low Level
Voltage - Supply
120VAC
Sensitivity
1kOhm ~ 100kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 240VAC
Mounting Type
Socketable
Termination Style
Plug In, 8 Pin (Octal)
Operating Temperature
-20°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,89000 €116,89 €
Manufacturers Standard Package
Unit Price without VAT:116,89000 €
Unit Price with VAT:143,77470 €