Image for LDFJ225.X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDFJ225.X

DigiKey Part Number
18-LDFJ225.X-ND
Manufacturer
Manufacturer Product Number
LDFJ225.X
Description
FUS 600V H/S CLASS J 225A
Customer Reference
Detailed Description
225A 600 VAC 450 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
225A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
450 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
2.110" Dia x 3.382" L (53.60mm x 85.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.