


MHP-TAC6-12-85N | |
|---|---|
DigiKey Part Number | 18-MHP-TAC6-12-85N-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAC6-12-85N |
Description | THERMOSTAT 85DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 85°C (185°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 12.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,65785 € | 657,85 € |
| Unit Price without VAT: | 0,65785 € |
|---|---|
| Unit Price with VAT: | 0,80916 € |

