Image for SPXC004.TXS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPXC004.TXS

DigiKey Part Number
18-SPXC004.TXS-ND
Manufacturer
Manufacturer Product Number
SPXC004.TXS
Description
1500 VDC 4A PHOTOVOLTAIC FUSE SL
Customer Reference
Detailed Description
4A 1.5 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
4A
Voltage Rating - DC
1.5 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, gPV, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 2.252" L (10.30mm x 57.20mm)
Melting I²t
56.0
DC Cold Resistance
0.0439 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.