cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-27-30-95-36-AA10-F3-3

Digi-Key Part Number
CXM-27-30-95-36-AA10-F3-3-ND
Manufacturer
Manufacturer Product Number
CXM-27-30-95-36-AA10-F3-3
Description
LED COB
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) series White, Warm Square
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Luminus Devices Inc.
Series
Package
Tray
Product Status
Not For New Designs
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
-
Current - Max
3.2A
CRI (Color Rendering Index)
95
Viewing Angle
120°
Features
-
Size / Dimension
31.50mm L x 31.50mm W
Height
1.37mm
Light Emitting Surface (LES)
26.49mm Dia
Lens Type
Flat
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in EUR
Tray
QtyUnit PriceExt Price
40014,34978 €5 739,91 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CXM-22-30-95-36-AC00-F2-3Luminus Devices Inc.2981214-1262-ND14,93000 €Similar