87832-2620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878326222

Digi-Key Part Number
WM25180TR-ND - Tape & Reel (TR)
WM25180CT-ND - Cut Tape (CT)
WM25180DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0878326222
Supplier
Description
CONN HEADER SMD 26POS 2MM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Connector Header Surface Mount 26 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
26
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Board Guide, Keying Slot, Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,67000 €4,67 €
104,10700 €41,07 €
1003,26720 €326,72 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5003,26712 €1 633,56 €
1 0002,70704 €2 707,04 €
1 5002,61369 €3 920,54 €
2 5002,52035 €6 300,88 €
Additional Resources
AttributeDescription
Other Names
WM25180CT
878326222
WM25180DKR
0878326222-ND
0878-32-6222
87832-6222
087832-6222
WM25180TR
Standard Package500