90814-3818
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0908143618

Digi-Key Part Number
0908143618-ND
Manufacturer
Molex
Manufacturer Product Number
0908143618
Supplier
Description
CONN HEADER SMD 18POS 1.27MM
Detailed Description
Connector Header Surface Mount 18 position 0.050" (1.27mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Blade
Pitch - Mating
0.050" (1.27mm)
Number of Positions
18
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 2 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.085" (2.15mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.161" (4.10mm)
Contact Shape
Rectangular
Contact Finish - Mating
Palladium-Nickel
Contact Finish Thickness - Mating
24.0µin (0.61µm)
Contact Finish - Post
Tin
Contact Material
Cartridge Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1.2A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
090814-3618
90814-3618
0908-14-3618
908-14-3618
908143618
Standard Package2 880