cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L12J18K

Digi-Key Part Number
L12J18K-ND
Manufacturer
Manufacturer Product Number
L12J18K
Description
RES CHAS MNT 18K OHM 5% 12W
Detailed Description
18 kOhms ±5% 12W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Product Status
Active
Resistance
18 kOhms
Tolerance
±5%
Power (Watts)
12W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.313" Dia x 1.748" L (7.94mm x 44.40mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.29.0000