
76502.18.10 | |
|---|---|
DigiKey Part Number | C76502S-100-ND |
Manufacturer | |
Manufacturer Product Number | 76502.18.10 |
Description | HOOK-UP STRND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,99000 € | 22,99 € |
| 5 | 18,81400 € | 94,07 € |
| 10 | 14,63300 € | 146,33 € |
| Unit Price without VAT: | 22,99000 € |
|---|---|
| Unit Price with VAT: | 28,27770 € |








