cms-photo-not-available

LM98515CCMT/NOPB

Digi-Key Part Number
LM98515CCMT/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM98515CCMT/NOPB
Supplier
Description
IC COPIER SIGNAL 10BIT TSSOP
Detailed Description
Channel AFE - Bit -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Number of Bits
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package34