B004-HUA4-K | ||
---|---|---|
DigiKey Part Number | 95-B004-HUA4-K-ND | |
Manufacturer | ||
Manufacturer Product Number | B004-HUA4-K | |
Description | 4-PORT HDMI/USB KVM SWITCH WITH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 4 | |
Peripherals | HDMI Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | Power Cord, USB Cable | |
Requires | - | |
Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 372,66000 € | 372,66 € |
10 | 367,14000 € | 3 671,40 € |
25 | 359,43360 € | 8 985,84 € |