EMS1250UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMS1250UL

Digi-Key Part Number
EMS1250UL-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
EMS1250UL
Supplier
Description
AMBULANCE EMS INVERTER/CHARGER
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
12VDC, 120VAC Voltage Input 1.25 kW Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R (2) North America
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Active
Type
Inverter, UPS
Voltage - Output
120VAC
Voltage - Input
12VDC, 120VAC
AC Outlets
2
Connector - AC Output
NEMA 5-15R (2)
Connector - Voltage Input
Terminals, Power Cord (NEMA 5-15P)
Power - Output Continuous
1.25 kW
Power - Output Surge
2.5 kW
Remote Capability
Yes
Region Utilized
North America
Size
9.00" L x 8.75" W x 7.00" H (228.6mm x 222.3mm x 177.8mm)
Features
Auto Power Transfer for UPS Mode, Battery Charger
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9570
All prices are in EUR
Bulk
QtyUnit PriceExt Price
11 181,09000 €1 181,09 €
Additional Resources
AttributeDescription
Standard Package1