N262-0xx-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N262-025-BK

Digi-Key Part Number
N262-025-BK-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N262-025-BK
Supplier
Description
CABLE MOD 8P8C PLUG TO PLUG 25'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
128,22000 €28,22 €
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 25'
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1