N312-03M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N312-03M

Digi-Key Part Number
N312-03M-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N312-03M
Supplier
Description
FIBER OPTIC CBL MTRJ-MTRJ 3.1M
Detailed Description
Cable Fiber Optic MT-RJ To MT-RJ 62.5/125 10.0' (3.1m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
1st Connector
MT-RJ
2nd Connector
MT-RJ
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
10.0' (3.1m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.70.0000
Additional Resources
AttributeDescription
Standard Package1