N318 M series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N318-05M

Digi-Key Part Number
N318-05M-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N318-05M
Supplier
Description
FIBER OPTIC CBL LC-ST DUPLEX 5M
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 62.5/125 16.4' (5.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
ST (2)
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
16.4' (5.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige, Black, Red
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.70.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
118,47000 €18,47 €
Additional Resources
AttributeDescription
Standard Package1