N820-xxM-OM5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N820-03M-OM5

Digi-Key Part Number
TL2502-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N820-03M-OM5
Supplier
Description
LC TO LC MULTIMODE DUPLEX FIBER
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Zipcord
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex, OM5
Ratings
-
Bend Radius
-
Color - Cable
Green
Color - Connectors
Aqua
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.70.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
130,22000 €30,22 €
1026,46200 €264,62 €
2525,31800 €632,95 €
5024,50140 €1 225,07 €
10023,68470 €2 368,47 €
25022,37792 €5 594,48 €
50021,72454 €10 862,27 €
1 00021,23452 €21 234,52 €
Additional Resources
AttributeDescription
Other NamesTL2502
Standard Package1