cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N821-02M-MG-T

Digi-Key Part Number
N821-02M-MG-T-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
N821-02M-MG-T
Supplier
Description
10 GB DUPLEX MULTIMODE 50/125 OM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM4
Ratings
LSZH
Bend Radius
-
Color - Cable
Magenta
Color - Connectors
Aqua
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.2000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
139,19000 €39,19 €
Additional Resources
AttributeDescription
Standard Package1