P00x-0xx-ARD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P005-006-ARD

Digi-Key Part Number
TL1330-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P005-006-ARD
Supplier
Description
CORD 14AWG IEC320C14 - 320C13 6'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
6.00' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C13 SJT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Red
Voltage Rating
250VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
Red Housing
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
111,69000 €11,69 €
1010,36000 €103,60 €
259,96240 €249,06 €
509,56360 €478,18 €
1009,03230 €903,23 €
2508,23532 €2 058,83 €
5007,70402 €3 852,01 €
1 0007,06645 €7 066,45 €
2 5006,90705 €17 267,62 €
Additional Resources
AttributeDescription
Other Names
TL1330
P005-006-ARD-ND
Standard Package1