P024-001-13A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P024-001-13A

Digi-Key Part Number
TL885-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P024-001-13A
Supplier
Description
CORD 16AWG NEMA5-15P - 5-15R 1'
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
1.00' (304.8mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
1.00' (304.8mm)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
120VAC
Current Rating (Amps)
13A
Operating Temperature
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
14,75000 €4,75 €
104,31900 €43,19 €
254,09080 €102,27 €
503,99560 €199,78 €
1003,80530 €380,53 €
2503,32968 €832,42 €
5003,23454 €1 617,27 €
1 0002,75887 €2 758,87 €
2 5002,56860 €6 421,50 €
Additional Resources
AttributeDescription
Other Names
P024-001-13A-ND
TL885
Standard Package1