cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P106-06I

Digi-Key Part Number
P106-06I-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P106-06I
Supplier
Description
ADAPTER DIN5F TO PS/2M 6"
Detailed Description
Cable Assembly DIN 05 pos Female to MiniDIN 06 pos Male 0.50' (152.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
DIN 05 pos Female to MiniDIN 06 pos Male
Length
0.50' (152.4mm)
Cable Type
Round
Color
Beige
Shielding
Shielded
Usage
AT-PS/2 Adapter
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1