P512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P512-006

Digi-Key Part Number
TL1140-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P512-006
Supplier
Description
CABLE ASSY HD15 SHLD BLACK 1.83M
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
D-Sub Cable Assembly HD15 Black, Individual (Round) 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
14
Length
6.00' (1.83m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
VGA Monitor
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
15,81000 €5,81 €
105,57300 €55,73 €
255,08800 €127,20 €
504,84560 €242,28 €
1004,60330 €460,33 €
2504,11868 €1 029,67 €
5003,87640 €1 938,20 €
1 0003,39186 €3 391,86 €
2 5003,22226 €8 055,65 €