PDU3VSR10L1520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDU3VSR10L1520

Digi-Key Part Number
PDU3VSR10L1520-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
PDU3VSR10L1520
Supplier
Description
PDU 3-PHASE SWITCHED 208V 5.7KW
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
16A
Region Utilized
-
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA L15-20P
Connector - AC Output
IEC 320-C13 (21), C19 (3)
Voltage - Input
208V
Housing Material
Steel
Media Lines Protected
-
AC Outlets
24
Energy
-
Cord Length
10' (3.05m)
Approval Agency
NOM, UL
Features
Load Meter
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7018
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1864,82000 €864,82 €
Additional Resources
AttributeDescription
Standard Package1