cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5291312-07

Digi-Key Part Number
5291312-07-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
5291312-07
Supplier
Description
PANEL FILLER FLAT 9UX128HP
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Metal, Aluminum Panel, Inner 15.567" L x 2.388" W x 0.100" H (395.40mm x 60.66mm x 2.54mm) Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
-
Package
Bulk
Part Status
Active
Type
Panel, Inner
Size / Dimension
15.567" L x 2.388" W x 0.100" H (395.40mm x 60.66mm x 2.54mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from Digi-Key
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in EUR
Bulk
QtyUnit PriceExt Price
128,68000 €28,68 €
Additional Resources
AttributeDescription
Other Names
5291312-7-ND
5291312-7
Standard Package1