cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC2373GL684MI

Digi-Key Part Number
BFC2373GL684MI-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC2373GL684MI
Supplier
Description
CAP FILM 0.68UF 10% 630VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.68 µF Film Capacitor 160V 630V Polyester, Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.68 µF
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
630V
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
4501,14780 €516,51 €
Additional Resources
AttributeDescription
Other Names2222373GL684MI
Standard Package450