cms-photo-not-available

BFC237520154

Digi-Key Part Number
BFC237520154-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237520154
Supplier
Description
CAP FILM 0.15UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
0.15 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.15 µF
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.181" L x 0.492" W (30.00mm x 12.50mm)
Height - Seated (Max)
1.004" (25.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Bulk
QtyUnit PriceExt Price
3503,86463 €1 352,62 €
Additional Resources
AttributeDescription
Other Names222237520154
Standard Package350