cms-photo-not-available

BFC247962204

Digi-Key Part Number
BFC247962204-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC247962204
Supplier
Description
CAP FILM 0.2UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
0.2 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.2 µF
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
Long Life
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Bulk
QtyUnit PriceExt Price
5002,89950 €1 449,75 €
Additional Resources
AttributeDescription
Other Names222247962204
Standard Package500