CT-6(X)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CT-6(X)
CT6X Series Side
CT6 Series Circuit

CT6X103

Digi-Key Part Number
CT6X103-ND
Manufacturer
Manufacturer Product Number
CT6X103
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Product Status
Obsolete
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.323" x 0.276" Face x 0.323" H (8.20mm x 7.00mm x 8.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8050
Additional Resources
AttributeDescription
Other NamesCT-6X103
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CT6EX103Nidec Copal Electronics250CT6EX103-ND0,81000 €Direct