CPR Series

CPR202K000JE10

Digi-Key Part Number
CPR202K000JE10-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPR202K000JE10
Supplier
Description
RES 2K OHM 20W 5% RADIAL
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
2 kOhms ±5% 20W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
2 kOhms
Tolerance
±5%
Power (Watts)
20W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 225°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
2.461" L x 0.492" W (62.51mm x 12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
1011,52500 €115,25 €
3010,24433 €307,33 €
509,60420 €480,21 €
1008,96390 €896,39 €
2508,51564 €2 128,91 €
Additional Resources
AttributeDescription
Standard Package10