METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPWN10390R0JB14

Digi-Key Part Number
CPWN10390R0JB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPWN10390R0JB14
Supplier
Description
RES 390 OHM 10W 5% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
390 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
390 Ohms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Features
Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
1.875" L x 0.375" W (47.62mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
570,50400 €352,52 €
1066,09800 €660,98 €
2561,69120 €1 542,28 €
5058,60640 €2 930,32 €
Additional Resources
AttributeDescription
Standard Package1