CRCW-1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-1210
CRCW-HP-1210

CRCW121010R0FKEAHP

Digi-Key Part Number
541-10.0DTR-ND - Tape & Reel (TR)
541-10.0DCT-ND - Cut Tape (CT)
541-10.0DDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW121010R0FKEAHP
Supplier
Description
RES SMD 10 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 Ohms
Tolerance
±1%
Power (Watts)
0.75W, 3/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,58000 €0,58 €
100,43100 €4,31 €
1000,25080 €25,08 €
1 0000,14067 €140,67 €
2 5000,13581 €339,52 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,13327 €666,35 €
Additional Resources
AttributeDescription
Other Names
541-10.0DCT
541-10.0DDKR
541-10.0DTR
Standard Package5 000