
RLR07C10R0GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C10R0GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C10R0GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C10R0GSRE6 |
Description | RES 10 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C10R0GSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,76880 € | 19,22 € |
| 50 | 0,68980 € | 34,49 € |
| 100 | 0,62250 € | 62,25 € |
| 250 | 0,54880 € | 137,20 € |
| 500 | 0,50270 € | 251,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53906 € | 539,06 € |
| 2 000 | 0,50102 € | 1 002,04 € |
| 3 000 | 0,48148 € | 1 444,44 € |
| 5 000 | 0,45937 € | 2 296,85 € |
| 7 000 | 0,44620 € | 3 123,40 € |
| 10 000 | 0,43333 € | 4 333,30 € |
| 12 000 | 0,42716 € | 5 125,92 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,67280 € |

