cms-photo-not-available

Y00271K50000B9L

Digi-Key Part Number
Y00271K50000B9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y00271K50000B9L
Supplier
Description
RES CHAS MNT 1.5K OHM 0.1% 7W
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1.5 kOhms ±0.1% 7W Metal Foil Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
1.5 kOhms
Tolerance
±0.1%
Power (Watts)
7W
Composition
Metal Foil
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 150°C
Features
Current Sense, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
1.030" L x 0.312" W (26.16mm x 7.93mm)
Height - Seated (Max)
0.450" (11.43mm)
Lead Style
Wire Leads
Package / Case
Axial, Box
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
500€11.25452€5,627.26
Additional Resources
AttributeDescription
Standard Package500