cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y01061M00000B0L

Digi-Key Part Number
Y01061M00000B0L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y01061M00000B0L
Supplier
Description
RES 1M OHM 0.7W0.1% AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
1 MOhms ±0.1% 0.7W Through Hole Resistor Axial Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
1 MOhms
Tolerance
±0.1%
Power (Watts)
0.7W
Composition
Metal Foil
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.500" Dia x 1.000" L (12.70mm x 25.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10094,76660 €9 476,66 €
Additional Resources
AttributeDescription
Standard Package100