cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y146733R0000T9L

Digi-Key Part Number
Y146733R0000T9L-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
Y146733R0000T9L
Supplier
Description
RES 33 OHM 0.01% 10W AXIAL
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
33 Ohms ±0.01% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Resistance
33 Ohms
Tolerance
±0.01%
Power (Watts)
10W
Composition
Metal Foil
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial - 4 Leads
Supplier Device Package
Radial Lead
Size / Dimension
1.339" L x 0.210" W (34.00mm x 5.33mm)
Height - Seated (Max)
1.024" (26.00mm)
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
168,71000 €68,71 €
Additional Resources
AttributeDescription
Standard Package1