cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TY056S150A6OT

Digi-Key Part Number
TY056S150A6OT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TY056S150A6OT
Description
DIODE 150V TMBS
Detailed Description
Diode Schottky 150 V 5A (DC) Surface Mount Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
5A (DC)
Voltage - Forward (Vf) (Max) @ If
1.41 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0040
Additional Resources
AttributeDescription
Standard Package6 000